Part Details for D2SW-01M-0 by OMRON Electronic Components LLC
Overview of D2SW-01M-0 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-01M-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW-01M-0-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
475 In Stock |
|
$6.1094 / $11.0900 | Buy Now |
DISTI #
71559540
|
RS | Miniature Basic Switch | Omron Electronic Components D2SW-01M-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $6.7900 | RFQ |
DISTI #
OMRD2SW-01M-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.8934 / $7.0011 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $11.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $11.6500 | Buy Now |