Part Details for D2SW-01L1MS-0 by OMRON Corporation
Overview of D2SW-01L1MS-0 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2SW-01L1MS-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW01L1MS0
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPDT 30VDC 0.1A Hinge Lever Molded Lead Wire - Bulk (Alt: D2SW01L1MS0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2224 / $9.3988 | Buy Now |
DISTI #
653-D2SW-01L1MS-0
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0 |
|
$9.1100 / $9.4200 | Order Now |
DISTI #
000000000005714469
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$7.5400 / $9.2100 | Buy Now |