Part Details for D2S01L13FDBYOMZ by OMRON Corporation
Overview of D2S01L13FDBYOMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2S01L13FDBYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2S01L13FDBYOMZ
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Thru-Hole - Bag (Alt: D2S01L13FDBYOMZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$2.7736 / $3.1281 | Buy Now |