Part Details for D2S-5 by OMRON Electronic Components LLC
Overview of D2S-5 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0471
|
Newark | Miniature Basic Switch |Omron Electronic Components D2S-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
D2S-5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5535 | Buy Now |
DISTI #
71622641
|
RS | Miniature Basic Switch | Omron Electronic Components D2S-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $1.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.3200 / $2.7600 | Buy Now | |
|
Master Electronics | 0 |
|
$1.3200 / $2.7600 | Buy Now |