-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8841
|
Newark | Miniature Basic Switch |Omron Electronic Components D2S-10L13D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
Z4453-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1282 In Stock |
|
$1.8769 / $3.1100 | Buy Now |
DISTI #
71620202
|
RS | Miniature Basic Switch | Omron Electronic Components D2S-10L13D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.0000 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant |
500 In Stock |
|
$2.2700 / $3.4600 | Buy Now |
DISTI #
D2S-10L13D
|
TME | Microswitch SNAP ACTION, 10.1A/250VAC, SPDT, Rcont max: 50mΩ Min Qty: 500 | 0 |
|
$1.9200 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Thru-Hole PC Pins RoHS: Compliant |
500 In Stock |
|
$2.2700 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy