There are no models available for this part yet.
Overview of D2S-01L2-FD by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8501L2-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
72201L25PF8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
72401L25SO8 | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Price & Stock for D2S-01L2-FD by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y0468
|
Newark | Miniature Basic Switch |Omron Electronic Components D2S-01L2-FD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now | |
DISTI #
D2S-01L2-FD-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 500 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1685 | Buy Now | |
DISTI #
71622633
|
RS | Miniature Basic Switch | Omron Electronic Components D2S-01L2-FD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8600 / $4.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now |