There are no models available for this part yet.
Overview of D2RV-L2G by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2RV-L2G by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H1082
|
Newark | Microswitch, Spst-No, 0.25A, 100Vdc, Microswitch Type:Miniature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Solder Lug, Contact Current Max:250Ma, Contact Voltage Dc Nom:100V Rohs Compliant: Yes |Omron Electronic Components D2RV-L2G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$10.2100 | Buy Now | |
DISTI #
Z12263-ND
|
DigiKey | SWITCH SNAP SPST-NO 0.25A 100V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
154 In Stock |
|
$10.9620 / $18.2100 | Buy Now | |
DISTI #
71559525
|
RS | Basic Switch | Omron Electronic Components D2RV-L2G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $13.8200 | RFQ | |
DISTI #
OMRD2RV-L2G
|
Heilind Electronics | BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$12.0971 / $12.4812 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O. SPST Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder RoHS: Compliant | 600 Factory Stock |
|
$10.7900 / $15.7300 | Buy Now | ||
Master Electronics | Switch Snap Action N.O. SPST Hinge Roller Lever 0.25A 100VDC 10VA 0.49N Screw Mount Solder RoHS: Compliant | 600 Factory Stock |
|
$10.7900 / $15.7300 | Buy Now |