There are no models available for this part yet.
Overview of D2QW-C083H by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D2QW-C083H by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2QWC083H
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Bent Leaf Lever Screw Mount - Bulk (Alt: D2QWC083H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.5214 / $4.0930 | Buy Now | |
DISTI #
653-D2QW-C083H
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$3.7800 / $3.9200 | Order Now | |
DISTI #
000000000005714426
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$3.7900 | Buy Now |
CAD Models for D2QW-C083H by OMRON Corporation
Part Data Attributes for D2QW-C083H by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|