Part Details for D2QW-C083D by OMRON Corporation
Overview of D2QW-C083D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2QW-C083D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2QWC083D
|
Avnet Americas | Switch Snap Action Sealed Subminiature SPST-NO 5VDC 1mA Bent Leaf Lever Screw Mount - Bulk (Alt: D2QWC083D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.5214 / $4.0930 | Buy Now |
DISTI #
653-D2QW-C083D
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$3.9500 | Order Now |
DISTI #
000000000005714425
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$3.7900 | Buy Now |