There are no models available for this part yet.
Overview of D2MC-01FL by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101FLDFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FLAFP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101FLAFP#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for D2MC-01FL by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y0451
|
Newark | Microswitch, Spdt, 0.5A, 125Vac/30Vdc, Microswitch Type:-, Microswitch Actuator:Side Rotary, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:500Ma, Contact Voltage Dc Nom:30V, Product Range:D2Mc Seriesrohs Compliant: Yes |Omron Electronic Components D2MC-01FL RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 | Buy Now | |
DISTI #
Z12259-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$15.6529 / $26.0000 | Buy Now | |
DISTI #
OMRD2MC-01FL
|
Heilind Electronics | SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6000 / $22.1600 | Buy Now | ||
DISTI #
D2MC-01FL
|
TME | Microswitch SNAP ACTION, 0.5A/125VAC, 0.5A/30VDC, without lever Min Qty: 50 | 0 |
|
$12.4200 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.6000 / $22.1600 | Buy Now |