Part Details for D2JW01K31 by OMRON Corporation
Overview of D2JW01K31 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2JW01K31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2JW01K31
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.95N Screw Mount - Trays (Alt: D2JW01K31) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$5.4333 / $7.4744 | Buy Now |
DISTI #
D2JW-01K31
|
TTI | Basic / Snap Action Switches Sim. Roller Lever Solder 97g RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 746 In Stock |
|
$6.4900 / $8.8500 | Buy Now |
DISTI #
D2JW01K31
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Solder 0.1A 30VDC 0.95N (Alt: D2JW01K31) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |