Part Details for D2HWC263MRS by OMRON Corporation
Overview of D2HWC263MRS by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWC263MRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006334105
|
Sager | Basic / Snap Action Switches Min Qty: 240 | 0 |
|
$2.6900 / $2.8500 | Buy Now |
DISTI #
D2HWC263MRS
|
Avnet Abacus | Switch Snap Action N.O. SPST-NO Leaf Lever Wire Lead 2A 125V AC 12V DC 1.8N Screw Mount (Alt: D2HWC263MRS) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |