Part Details for D2HWC233MRBYOMR by OMRON Corporation
Overview of D2HWC233MRBYOMR by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWC233MRBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWC233MRBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount - Trays (Alt: D2HWC233MRBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9622 / $6.3941 | Buy Now |
DISTI #
D2HW-C233MR
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 1840 In Stock |
|
$3.9500 / $6.0500 | Buy Now |
|
New Advantage Corporation | SWITCH SNAP SPST-NO 100MA 125V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$9.3500 | Buy Now |
Part Details for D2HWC233MRBYOMR
D2HWC233MRBYOMR CAD Models
D2HWC233MRBYOMR Part Data Attributes
|
D2HWC233MRBYOMR
OMRON Corporation
Buy Now
|
Compare Parts:
D2HWC233MRBYOMR
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |