Part Details for D2HWBR201H by OMRON Corporation
Overview of D2HWBR201H by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWBR201H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBR201HBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount - Trays (Alt: D2HWBR201HBYOMR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.2561 / $2.0391 | Buy Now |
DISTI #
D2HWBR201H
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125VAC 42VDC 0.75N Screw Mount (Alt: D2HWBR201H) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |