Part Details for D2HWBL222MBYOBI by OMRON Corporation
Results Overview of D2HWBL222MBYOBI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2HWBL222MBYOBI Information
D2HWBL222MBYOBI by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2HWBL222MBYOBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBL222MBYOBI
|
Avnet Americas | Switch Snap Action N.C. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount - Trays (Al... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$4.4184 / $4.7340 | Buy Now |
DISTI #
D2HW-BL222M
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.7700 / $6.6400 | Buy Now |