Part Details for D2HWBL203MLS by OMRON Corporation
Overview of D2HWBL203MLS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HWBL203MLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBL203MLSBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 2A 250VAC 30VDC 1.77N Screw Mount - Trays (Alt: D2HWBL203MLSBYOMR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$4.2262 / $5.8052 | Buy Now |