Part Details for D2HWA211DBYOMR by OMRON Corporation
Results Overview of D2HWA211DBYOMR by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2HWA211DBYOMR Information
D2HWA211DBYOMR by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2HWA211DBYOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWA211DBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 2A 125VAC 42VDC 0.75N Screw Mount/Through Hole... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.4647 / $1.5072 | Buy Now |
DISTI #
D2HW-A211D
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 273 In Stock |
|
$1.5500 / $2.3400 | Buy Now |