Part Details for D2HW-BR202ML by OMRON Electronic Components LLC
Overview of D2HW-BR202ML by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-BR202ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-D2HW-BR202ML-ND
|
DigiKey | AUTOMOTIVE SWITCHES - SUBMINIATU Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$4.9500 | Buy Now |
DISTI #
D2HW-BR202ML-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4679 | Buy Now |
DISTI #
71619875
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2HW-BR202ML RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 / $5.0000 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount RoHS: Compliant | 0 |
|
$3.0700 / $5.3200 | Buy Now |
DISTI #
D2HW-BR202ML
|
TME | Microswitch SNAP ACTION, 0.1A/100VAC, 2A/12VDC, without lever Min Qty: 100 | 0 |
|
$5.6400 | RFQ |
|
Master Electronics | Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount RoHS: Compliant | 0 |
|
$3.0700 / $5.3200 | Buy Now |