Part Details for D2HW-BL282M by OMRON Electronic Components LLC
Overview of D2HW-BL282M by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-BL282M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4525
|
Newark | Microswitch, Spst-Nc, Long Lever, Wire Leaded, 2 A, 125 V |Omron Electronic Components D2HW-BL282M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $8.3200 | Buy Now |
DISTI #
D2HW-BL282M-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9690 | Buy Now |
DISTI #
71622522
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2HW-BL282M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $7.1600 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount RoHS: Compliant | 0 |
|
$3.7200 / $6.3600 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Long Leaf Lever Wire Lead 2A 125VAC 42VDC 0.9N Screw Mount RoHS: Compliant | 0 |
|
$3.7200 / $6.3600 | Buy Now |