Part Details for D2HW-BL271H by OMRON Corporation
Overview of D2HW-BL271H by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BL271H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2HWBL271HBYOMR
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever Solder 2A 125VAC 42VDC 1.8N Screw Mount - Trays (Alt: D2HWBL271HBYOMR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$1.9274 / $2.1738 | Buy Now |
DISTI #
653-D2HW-BL271H
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 228 |
|
$1.6400 / $2.4300 | Buy Now |
DISTI #
60870356
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2023 | Americas - 480 |
|
$2.5090 / $3.4450 | Buy Now |
DISTI #
77312323
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Solder RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 317 |
|
$1.5942 / $2.3485 | Buy Now |
DISTI #
84913099
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Leaf Lever 2A 125VAC 42VDC 1.8N Screw Mount Solder RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2301 | Americas - 250 |
|
$0.9129 / $1.0697 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 12VDC, 2MM, SOLDER TERMINAL, SIMULATED LEAF LEVER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 179 |
|
$2.7334 / $4.4325 | Buy Now |
DISTI #
000000000000986207
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 250 | 0 |
|
$2.0100 / $2.1300 | Buy Now |
Part Details for D2HW-BL271H
D2HW-BL271H CAD Models
D2HW-BL271H Part Data Attributes
|
D2HW-BL271H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL271H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2mm, Solder Terminal, Simulated Leaf Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2 mm | |
Actuator Type | SIMULATED LEAF LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |