Part Details for D2HW-BL223ML by OMRON Electronic Components LLC
Results Overview of D2HW-BL223ML by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2HW-BL223ML Information
D2HW-BL223ML by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2HW-BL223ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4501
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2HW-BL223ML RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
D2HW-BL223ML-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5950 | Buy Now |
DISTI #
71619851
|
RS | SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2HW-BL223ML RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $8.1100 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount RoHS: Compliant |
100 In Stock |
|
$7.7300 / $9.5700 | Buy Now |
DISTI #
D2HW-BL223ML
|
TME | Microswitch SNAP ACTION, 0.1A/100VAC, 2A/12VDC, with lever, D2HW Min Qty: 20 | 0 |
|
$4.6500 | RFQ |
|
Master Electronics | Switch Snap Action N.O. SPST Long Hinge Lever Wire Lead 2A 125VAC 42VDC 0.5N Screw Mount RoHS: Compliant |
100 In Stock |
|
$7.7300 / $9.5700 | Buy Now |