Part Details for D2HW-BL221H by OMRON Corporation
Overview of D2HW-BL221H by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for D2HW-BL221H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2HW-BL221H
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 240 |
|
$1.9600 / $3.8900 | Buy Now |
|
Quest Components | 106 |
|
$9.4850 / $12.1950 | Buy Now | |
DISTI #
D2HW-BL221H
|
TTI | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 224 In Stock |
|
$1.9900 / $3.8100 | Buy Now |
DISTI #
000000000000986182
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 1 | 0 |
|
$2.0100 / $2.4200 | Buy Now |
Part Details for D2HW-BL221H
D2HW-BL221H CAD Models
D2HW-BL221H Part Data Attributes
|
D2HW-BL221H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2HW-BL221H
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 12VDC, 2.5mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2.5 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 13.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |