Part Details for D2HW-BL221DL by OMRON Electronic Components LLC
Overview of D2HW-BL221DL by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2HW-BL221DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4436
|
Newark | Microswitch, Hinge Lever, Spdt, 2A 125V, Microswitch Type:Subminiature, Microswitch Actuator:Long Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:2Ma, Contact Voltage Dc Nom:12Vdc Rohs Compliant: Yes |Omron Electronic Components D2HW-BL221DL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SW718-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
396 In Stock |
|
$1.9279 / $3.8400 | Buy Now |
DISTI #
70175306
|
RS | Switch, Long Hinge Lever, 2 A, 12 VDC, SPDT, 50 g, 0.79 in., - 40 to + 85 C | Omron Electronic Components D2HW-BL221DL RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $3.9500 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole RoHS: Compliant |
777 In Stock |
|
$1.3700 / $2.7300 | Buy Now |
DISTI #
D2HW-BL221DL
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 2A/12VDC, with lever, SPDT Min Qty: 1 | 13 |
|
$1.3900 / $1.7000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 2A 125VAC 42VDC 0.5N Thru-Hole RoHS: Compliant |
777 In Stock |
|
$1.3700 / $2.7300 | Buy Now |
Part Details for D2HW-BL221DL
D2HW-BL221DL CAD Models
D2HW-BL221DL Part Data Attributes
|
D2HW-BL221DL
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2HW-BL221DL
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |