Part Details for D2GW-SC1L3M BY OMR by OMRON Corporation
Overview of D2GW-SC1L3M BY OMR by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2GW-SC1L3M BY OMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2GWSC1L3MBYOMR
|
Avnet Americas | Switch Snap Action N.O. SPST Hinge Lever Wire Lead 10mA 13.5VDC 0.85N Through Hole - Bulk (Alt: D2GWSC1L3MBYOMR) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.2034 / $5.0040 | Buy Now |
DISTI #
C1S541201961874
|
Chip1Stop | Unclassified RoHS: Compliant | 20 |
|
$6.0000 | Buy Now |