Part Details for D2FW-G072M(D) by OMRON Electronic Components LLC
Overview of D2FW-G072M(D) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FW-G072M(D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0157
|
Newark | Microswitch, Spst-Nc, 0.1A, 30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spst-Nc, Switch Terminals:Wire Leaded, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D2FW-G072M(D) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $12.0500 | Buy Now |
DISTI #
Z8533-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
23 In Stock |
|
$7.5083 / $13.6300 | Buy Now |
DISTI #
71619823
|
RS | Subminiature Basic Switch | Omron Electronic Components D2FW-G072M(D) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $8.5600 | RFQ |
DISTI #
OMRD2FW-G072M(D)
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Leaf Lever 0.1A 30VDC 2.45N Screw Mount Wire Lead |
800 In Stock |
|
$10.2400 / $11.5100 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Leaf Lever 0.1A 30VDC 2.45N Screw Mount Wire Lead |
800 In Stock |
|
$10.2400 / $11.5100 | Buy Now |