Part Details for D2FL2D3 by OMRON Corporation
Overview of D2FL2D3 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL2D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL2D3
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount - Tape and Reel (Alt: D2FL2D3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7947 / $2.2012 | Buy Now |
DISTI #
46Y0428
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount - Bulk (Alt: 46Y0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 3 Days Container: Bulk | 2970 Partner Stock |
|
$2.6600 / $3.9500 | Buy Now |
DISTI #
D2FL2D3
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount - Tape and Reel (Alt: D2FL2D3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7947 / $2.2012 | Buy Now |
DISTI #
46Y0428
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin Plunger Wire Lead 2A 125VAC 12VDC 0.75N Screw Mount - Bulk (Alt: 46Y0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 3 Days Container: Bulk | 2970 Partner Stock |
|
$2.6600 / $3.9500 | Buy Now |