Part Details for D2FL2 by OMRON Corporation
Overview of D2FL2 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2FL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL2
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Trays (Alt: D2FL2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tray | 0 |
|
$3.3194 / $4.4242 | Buy Now |
DISTI #
96K8998
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole - Bulk (Alt: 96K8998) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.1900 | Buy Now |
DISTI #
D2F-L2
|
TTI | Basic / Snap Action Switches SP ROLLER LEVR UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2436 In Stock |
|
$3.4400 / $4.9000 | Buy Now |
DISTI #
D2FL2
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Hole (Alt: D2FL2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |