Part Details for D2F01FLD by OMRON Corporation
Overview of D2F01FLD by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F01FLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2588
|
Newark | Microswitch, Spdt, Lever, Solder, 100 Ma Rohs Compliant: Yes |Omron D2F01FLD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $3.5000 | Buy Now |
DISTI #
D2F01FLD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount - Trays (Alt: D2F01FLD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5723 / $1.9285 | Buy Now |
DISTI #
89C4452
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount - Bulk (Alt: 89C4452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 811 Partner Stock |
|
$2.2400 / $3.1500 | Buy Now |
DISTI #
D2F-01FL-D
|
TTI | Basic / Snap Action Switches HINGE LVR uV/C SOLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 882 In Stock |
|
$1.5700 / $2.3300 | Buy Now |
|
ComSIT USA | ULTRA SUBMINIATURE BASIC SWITCH Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Panel Mount RoHS: Compliant | Europe - 35000 |
|
RFQ | |
DISTI #
D2F01FLD
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount (Alt: D2F01FLD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2F01FLD
D2F01FLD CAD Models
D2F01FLD Part Data Attributes
|
D2F01FLD
OMRON Corporation
Buy Now
|
Compare Parts:
D2F01FLD
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |