Part Details for D2F-L30-D by OMRON Corporation
Overview of D2F-L30-D by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for D2F-L30-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FL30D
|
Avnet Americas | Switch Snap Action Sealed Ultra Subminiature SPDT 250VAC 5mA Simulated Roller Lever Thru-Hole - Bulk (Alt: D2FL30D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.9293 / $1.3074 | Buy Now |
DISTI #
653-D2F-L30-D
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 0 |
|
$1.1500 / $1.2700 | Order Now |
DISTI #
D2FL30D
|
Avnet Americas | Switch Snap Action Sealed Ultra Subminiature SPDT 250VAC 5mA Simulated Roller Lever Thru-Hole - Bulk (Alt: D2FL30D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
$0.9293 / $1.3074 | Buy Now |
DISTI #
000000000005714375
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 750 | 0 |
|
$1.2100 / $1.2800 | Buy Now |
Part Details for D2F-L30-D
D2F-L30-D CAD Models
D2F-L30-D Part Data Attributes:
|
D2F-L30-D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-L30-D
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |