Part Details for D2F-FL3-D3 by OMRON Electronic Components LLC
Overview of D2F-FL3-D3 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2F-FL3-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0427
|
Newark | Subminiature Basic Switch |Omron Electronic Components D2F-FL3-D3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
Z4675-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
462 In Stock |
|
$1.1882 / $1.7500 | Buy Now |
DISTI #
71559424
|
RS | Subminiature Basic Switch | Omron Electronic Components D2F-FL3-D3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4300 | RFQ |
DISTI #
OMRD2F-FL3-D3
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 3A 125VAC 30VDC 0.39N Screw Mount RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for D2F-FL3-D3
D2F-FL3-D3 CAD Models
D2F-FL3-D3 Part Data Attributes
|
D2F-FL3-D3
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2F-FL3-D3
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |