There are no models available for this part yet.
Overview of D2F-01FL30-T by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for D2F-01FL30-T by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D2F01FL30T
|
Avnet Americas | Switch Snap Action SPDT N.O/N.C Simulated Roller Lever 30V 0.1A 0.74N Through Hole - Bulk (Alt: D2F01FL30T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9207 / $1.1294 | Buy Now | |
DISTI #
653-D2F-01FL30-T
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 117 |
|
$1.2400 / $1.9700 | Buy Now | |
DISTI #
000000000006154029
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 1000 | 0 |
|
$1.0500 / $1.0800 | Buy Now |
CAD Models for D2F-01FL30-T by OMRON Corporation
Part Data Attributes for D2F-01FL30-T by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Type
|
SIMULATED ROLLER LEVER
|
Body Breadth
|
5.8 mm
|
Body Height
|
6.5 mm
|
Body Length or Diameter
|
12.8 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
0.74 N
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SOLDER
|