-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D2F-01
|
Mouser Electronics | Basic / Snap Action Switches PIN PLR STD uV/C PCB RoHS: Compliant | 9561 |
|
$0.8380 / $0.8700 | Buy Now |
DISTI #
V36:1790_11443859
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 | Americas - 2127 |
|
$0.8432 | Buy Now |
DISTI #
E02:0323_01044764
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2425 | Europe - 1000 |
|
$0.4811 / $0.6725 | Buy Now |
DISTI #
63462496
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2227 | Americas - 4750 |
|
$0.9765 / $1.0235 | Buy Now |
DISTI #
77309990
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 4486 |
|
$0.6324 / $0.9219 | Buy Now |
DISTI #
84739271
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 2127 |
|
$0.8432 | Buy Now |
DISTI #
84380133
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2425 | Americas - 990 |
|
$1.0379 | Buy Now |
DISTI #
71234319
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 200 |
|
$1.4060 / $1.4718 | Buy Now |
DISTI #
30665133
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 134 |
|
$0.6463 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 0.75MM, SOLDER TERMINAL, PIN PLUNGER ACTUATOR, THROUGH HOLE-STRAIGHT | 160 |
|
$1.7220 / $3.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2F-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |