Part Details for D2D-3104 BY OMZ by OMRON Electronic Components LLC
Overview of D2D-3104 BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
MSD1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959 | |
MSS1583-104KEB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858 |
Price & Stock for D2D-3104 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1902
|
Newark | Safety Interlock Sw, Dpst-No, 16A/250Vac, Product Range:D2D Series, Contact Configuration:Dpst-No, Switch Terminals:Quick Connect, Contact Voltage Ac Max:250V, Contact Current Ac Max:16A, Ip Rating:Ip40, Contact Voltage Dc Max:- Rohs Compliant: Yes |Omron Electronic Components D2D-3104 BY OMZ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $10.0500 | Buy Now |
DISTI #
OMRD2D-3104 BY OMZ
|
Heilind Electronics | DOOR INTERLOCK SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$8.0811 / $9.6252 | Buy Now |