Part Details for D2D-3103 by OMRON Corporation
Overview of D2D-3103 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-103 | Coilcraft Inc | Variable Inductor, 8uH Min, 12uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for D2D-3103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2D3103BYOMZ
|
Avnet Americas | Electromechanical Switch Door Interlock Switch N.O./N.C. SPDT 16A - Trays (Alt: D2D3103BYOMZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.8625 / $9.4265 | Buy Now |
DISTI #
653-D2D-3103
|
Mouser Electronics | Interlock Switches DOOR INTERLOCK SWITCH RoHS: Compliant | 53 |
|
$8.6700 / $13.2100 | Buy Now |
DISTI #
000000000000230668
|
Sager | Interlock Switches DOOR INTERLOCK SWITCH Min Qty: 50 | 0 |
|
$9.6000 / $10.1700 | Buy Now |
Part Details for D2D-3103
D2D-3103 CAD Models
D2D-3103 Part Data Attributes
|
D2D-3103
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2D-3103
OMRON Corporation
Snap Acting/Limit Switch, SP3T, Momentary, 2.3mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Angle | ||
Actuator Length | 0.488 inch | |
Actuator Travel | 2.3 mm | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 21.2 mm | |
Body Height | 31 mm | |
Body Length or Diameter | 40 mm | |
Bushing Length | ||
Contact (AC) Max Rating M Load | 4A@380VAC | |
Contact (AC) Max Rating R Load | 16A@380VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 380 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.492 inch | |
Termination Type | QUICK CONNECT |