Part Details for D2A-1120 by OMRON Corporation
Overview of D2A-1120 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for D2A-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2A1120BYOMZ
|
Avnet Americas | Electromechanical Switch Detect Switch N.O./N.C. SPDT 0.1A - Trays (Alt: D2A1120BYOMZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.8512 / $0.9813 | Buy Now |
DISTI #
653-D2A-1120
|
Mouser Electronics | Interlock Switches DOOR INTERLOCK SWITCH RoHS: Compliant | 2811 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
000000000002436856
|
Sager | Interlock Switches DOOR INTERLOCK SWITCH Min Qty: 2000 | 0 |
|
$0.9086 / $0.9346 | Buy Now |
DISTI #
C1S541200038063
|
Chip1Stop | Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole RoHS: Compliant pbFree: Yes | 2 |
|
$0.9690 | Buy Now |
Part Details for D2A-1120
D2A-1120 CAD Models
D2A-1120 Part Data Attributes
|
D2A-1120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2A-1120
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 4.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D2A-1120
This table gives cross-reference parts and alternative options found for D2A-1120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2A-1120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2A-2120 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT | OMRON Corporation | D2A-1120 vs D2A-2120 |