There are no models available for this part yet.
Overview of D2125A by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for D2125A by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2135 |
|
RFQ | ||||
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP | 1708 |
|
$6.0000 / $12.0000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
CAD Models for D2125A by Intel Corporation
Part Data Attributes for D2125A by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D2125A
This table gives cross-reference parts and alternative options found for D2125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM93425DC | 1KX1 STANDARD SRAM, 45ns, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | D2125A vs MCM93425DC |
AM93L415ADCB | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | D2125A vs AM93L415ADCB |
AM93415DCB | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | D2125A vs AM93415DCB |
MCM93425DC | Standard SRAM, 1KX1, 45ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | D2125A vs MCM93425DC |
MCM93415DC | Standard SRAM, 1KX1, 45ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | D2125A vs MCM93415DC |
QD2125A | Standard SRAM, 1KX1, 45ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intel Corporation | D2125A vs QD2125A |
MCM93425PC | 1KX1 STANDARD SRAM, 45ns, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | D2125A vs MCM93425PC |
AM93415DC | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | D2125A vs AM93415DC |
93425DC | Cache SRAM, 1KX1, 45ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | D2125A vs 93425DC |
93425DM40QB | Cache SRAM, 1KX1, 40ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | D2125A vs 93425DM40QB |