Part Details for MCM93425DC by Motorola Mobility LLC
Overview of MCM93425DC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MCM93425DC
MCM93425DC CAD Models
MCM93425DC Part Data Attributes
|
MCM93425DC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM93425DC
Motorola Mobility LLC
1KX1 STANDARD SRAM, 45ns, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM93425DC
This table gives cross-reference parts and alternative options found for MCM93425DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM93425DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23108BEX | Standard SRAM, 1KX1, 45ns, TTL, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | MCM93425DC vs M38510/23108BEX |
AM93L425APC | Standard SRAM, 1KX1, 45ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | MCM93425DC vs AM93L425APC |
93425DM40 | Cache SRAM, 1KX1, 40ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | MCM93425DC vs 93425DM40 |
AM93425PC | Standard SRAM, 1KX1, 45ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | MCM93425DC vs AM93425PC |
93425PC | Cache SRAM, 1KX1, 45ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MCM93425DC vs 93425PC |
AM93L425APCB | Standard SRAM, 1KX1, 45ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | MCM93425DC vs AM93L425APCB |
93L425DM40QB | Cache SRAM, 1KX1, 40ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | MCM93425DC vs 93L425DM40QB |
93L425PC45 | Cache SRAM, 1KX1, 45ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | MCM93425DC vs 93L425PC45 |
93425DC | Cache SRAM, 1KX1, 45ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | MCM93425DC vs 93425DC |
AM93L425ADCB | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | MCM93425DC vs AM93L425ADCB |