Part Details for D15S91C8PX00LF by Amphenol Communications Solutions
Overview of D15S91C8PX00LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15S91C8PX00LF
D15S91C8PX00LF CAD Models
D15S91C8PX00LF Part Data Attributes
|
D15S91C8PX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15S91C8PX00LF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.004 N | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 49u inch | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 |
Alternate Parts for D15S91C8PX00LF
This table gives cross-reference parts and alternative options found for D15S91C8PX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C8PX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S91C8PX00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | D15S91C8PX00LF vs D15S91C8PX00 |