Part Details for D1512 by Omega Engineering
Results Overview of D1512 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1512 Information
D1512 by Omega Engineering is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1512DGSR | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 10-VSSOP -40 to 125 | |
THVD1512DGS | Texas Instruments | 5V RS-485 Transceivers With ±18kV IEC ESD Protection 10-VSSOP -40 to 125 |
Price & Stock for D1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH3570
|
Newark | Dig Trans Bridge In/ 485 Outce |Omega D1512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.0900 | Buy Now |
DISTI #
D1512
|
Avnet Americas | - Bulk (Alt: D1512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$505.0900 | Buy Now |
Part Details for D1512
D1512 CAD Models
D1512 Part Data Attributes
|
D1512
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
D1512
Omega Engineering
Digital I/O Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | DIGITAL I/O MODULE |