Diodes
D10SC4MR
Shindengen Electronic Manufacturing Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN

Overview of D10SC4MR by Shindengen Electronic Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for D10SC4MR by Shindengen Electronic Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D10SC4MR by Shindengen Electronic Manufacturing Co Ltd

D10SC4MR
Shindengen Electronic Manufacturing Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. D10SC4MR
    Shindengen Electronic Manufacturing Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN
    VS

Alternate Parts for D10SC4MR

This table gives cross-reference parts and alternative options found for D10SC4MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10SC4MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F06C10C Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp D10SC4MR vs F06C10C
U12C60C Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, Mospec Semiconductor Corp D10SC4MR vs U12C60C
SBR4040CT-G Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated D10SC4MR vs SBR4040CT-G
SB60-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd D10SC4MR vs SB60-05H
SR1620A Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, Shanghai Lunsure Electronic Technology Co Ltd D10SC4MR vs SR1620A
SF166CA Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor D10SC4MR vs SF166CA
FCH30B10 Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220, 3 PIN Nihon Inter Electronics Corporation D10SC4MR vs FCH30B10
RURP870CC Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB Harris Semiconductor D10SC4MR vs RURP870CC
UFT1230 Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 Microsemi Corporation D10SC4MR vs UFT1230
SF5SC3L Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd D10SC4MR vs SF5SC3L
Part Number Description Manufacturer Compare
RL1606CA Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Rectron Semiconductor D10SC4MR vs RL1606CA
MUR1615CTR 8A, 150V, SILICON, RECTIFIER DIODE, TO-220AB Motorola Mobility LLC D10SC4MR vs MUR1615CTR
DSA30C200PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc D10SC4MR vs DSA30C200PB
PJ16C100CI Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Promax-Johnton Electronic Corporation D10SC4MR vs PJ16C100CI
MUR3060CT Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Suzhou Good-Ark Electronics Co Ltd D10SC4MR vs MUR3060CT
ISL9K8120P3 Rectifier Diode, 1 Phase, 2 Element, 8A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation D10SC4MR vs ISL9K8120P3
FST10200 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation D10SC4MR vs FST10200
SR1660CA Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Rectron Semiconductor D10SC4MR vs SR1660CA
DSB30C45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc D10SC4MR vs DSB30C45PB
SBLF2040CTHE3/45 DIODE 10 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors D10SC4MR vs SBLF2040CTHE3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10SC4MR by Shindengen Electronic Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10SC4MR by Shindengen Electronic Manufacturing Co Ltd

  • Please alert me when D10SC4MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D10SC4MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10SC4MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D10SC4MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10SC4MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10SC4MR by Shindengen Electronic Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: