Part Details for D09S13A4UV00LF by Amphenol FCi
Overview of D09S13A4UV00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09S13A4UV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73487882
|
RS | D09S13A4UV00LF-DSUB R/A STB 9 SOCKET | Amphenol FCI (Amphenol CS) D09S13A4UV00LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
DISTI #
BRGD09S13A4UV00LF
|
Heilind Electronics | D09S13A4UV00LF-DSUB R/A STB 9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09S13A4UV00LF
|
Interstate Connecting Components | D09S13A4UV00LF-DSUB R/A STB 9 | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI D09S13A4UV00LF
|
PEI Genesis | D09S13A4UV00LF-DSUB R/A STB | 240 |
|
Buy Now |
Part Details for D09S13A4UV00LF
D09S13A4UV00LF CAD Models
D09S13A4UV00LF Part Data Attributes:
|
D09S13A4UV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S13A4UV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09S13A4UV00LF
This table gives cross-reference parts and alternative options found for D09S13A4UV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S13A4UV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S13A4UV00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D09S13A4UV00LF vs D09S13A4UV00 |