Part Details for D09P33E4GL00 by Amphenol FCi
Overview of D09P33E4GL00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for D09P33E4GL00
D09P33E4GL00 CAD Models
D09P33E4GL00 Part Data Attributes
|
D09P33E4GL00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P33E4GL00
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN LEAD (59) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P33E4GL00
This table gives cross-reference parts and alternative options found for D09P33E4GL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P33E4GL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV12 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P33E4GL00 vs D09P33E6GV12 |
L777RRE09PVF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D09P33E4GL00 vs L777RRE09PVF |
D09P91C6GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P33E4GL00 vs D09P91C6GL00 |
D09P91C4GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P33E4GL00 vs D09P91C4GV00 |
D09P91C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P33E4GL00 vs D09P91C4GL00 |
621-009-260-042 | D Type Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | D09P33E4GL00 vs 621-009-260-042 |
745351-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | D09P33E4GL00 vs 745351-4 |
745990-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P33E4GL00 vs 745990-4 |
D09P33E6GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P33E4GL00 vs D09P33E6GX00 |
D09P91C4PV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P33E4GL00 vs D09P91C4PV00 |