Part Details for D09P13A4PV00LF by Amphenol FCi
Overview of D09P13A4PV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P13A4PV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70605939
|
RS | FCI Delta D Series,9 Way Right Angle Mount PCB D-sub Conn Plug,2.74mm Pitch | Amphenol FCI (Amphenol CS) D09P13A4PV00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3100 | RFQ |
DISTI #
BRGD09P13A4PV00LF
|
Heilind Electronics | D09P13A4PV00LF-DSUB RA STB 9 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P13A4PV00LF
|
Interstate Connecting Components | D09P13A4PV00LF-DSUB RA STB 9 P | 0 |
|
Buy Now |
Part Details for D09P13A4PV00LF
D09P13A4PV00LF CAD Models
D09P13A4PV00LF Part Data Attributes
|
D09P13A4PV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P13A4PV00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D09P13A4PV00LF
This table gives cross-reference parts and alternative options found for D09P13A4PV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A4PV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-009-113R011 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | D09P13A4PV00LF vs 172-009-113R011 |
D09P33E6GV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | D09P13A4PV00LF vs D09P33E6GV00 |
D09P90C6PV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | D09P13A4PV00LF vs D09P90C6PV00 |
SPC15394 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | D09P13A4PV00LF vs SPC15394 |
D09P91C4PX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40, Receptacle | Amphenol FCi | D09P13A4PV00LF vs D09P91C4PX00 |
SPC15269 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | SPC Multicomp | D09P13A4PV00LF vs SPC15269 |
D09P90C6PA00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle | Amphenol FCi | D09P13A4PV00LF vs D09P90C6PA00 |
10090767-P096LLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, ROHS COMPLIANT | Amphenol FCi | D09P13A4PV00LF vs 10090767-P096LLF |
D09P80C6GX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, #4-40 | Amphenol FCi | D09P13A4PV00LF vs D09P80C6GX00 |
10090097-P094XLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D09P13A4PV00LF vs 10090097-P094XLF |