Part Details for D007-0961-200-Z by SMP Technology Inc
Overview of D007-0961-200-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSRED-007 | Amphenol Cables on Demand | Amphenol MP-6A28GNSRED-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Red 7ft | |
10130961-001220ALF | Amphenol Communications Solutions | HPCE R/A Enhanced wall 12P20S |
Part Details for D007-0961-200-Z
D007-0961-200-Z CAD Models
D007-0961-200-Z Part Data Attributes
|
D007-0961-200-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D007-0961-200-Z
SMP Technology Inc
Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, M3x0.5, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.524 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 50000000 Ω | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for D007-0961-200-Z
This table gives cross-reference parts and alternative options found for D007-0961-200-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D007-0961-200-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D007-0941-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D007-0961-200-Z vs D007-0941-200-Z |
D007-0981-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D007-0961-200-Z vs D007-0981-200-Z |
MD000-PA09TGFT | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D007-0961-200-Z vs MD000-PA09TGFT |
D003-0912-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D007-0961-200-Z vs D003-0912-200-Z |
MD004-PA09TGFT-S1 | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D007-0961-200-Z vs MD004-PA09TGFT-S1 |
MD000-PA09TGFT-F | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D007-0961-200-Z vs MD000-PA09TGFT-F |
D001-0911-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D007-0961-200-Z vs D001-0911-200-Z |
D007-0951-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D007-0961-200-Z vs D007-0951-200-Z |