Part Details for D003-0912-200-Z by SMP Technology Inc
Overview of D003-0912-200-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINTOHD-003 | Amphenol Cables on Demand | Amphenol CS-SASMINTOHD-003 3m (9.8') External 4x Mini-SAS to HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS 26-pin (SFF-8088) Passive Copper Cable [28 AWG] - 6G SAS 2.1 / iPass+™ HD | |
MP-6A28GNSRED-003 | Amphenol Cables on Demand | Amphenol MP-6A28GNSRED-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Red 3ft | |
MX0912B251Y | Rochester Electronics LLC | MX0912B251Y - NPN Silicon RF Power Transistor (Ampleon Die) |
Part Details for D003-0912-200-Z
D003-0912-200-Z CAD Models
D003-0912-200-Z Part Data Attributes
|
D003-0912-200-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D003-0912-200-Z
SMP Technology Inc
Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.504 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D003-0912-200-Z
This table gives cross-reference parts and alternative options found for D003-0912-200-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D003-0912-200-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D007-0941-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D003-0912-200-Z vs D007-0941-200-Z |
D007-0981-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D003-0912-200-Z vs D007-0981-200-Z |
D007-0961-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, M3x0.5, Receptacle | SMP Technology Inc | D003-0912-200-Z vs D007-0961-200-Z |
MD000-PA09TGFT | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D003-0912-200-Z vs MD000-PA09TGFT |
MD004-PA09TGFT-S1 | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D003-0912-200-Z vs MD004-PA09TGFT-S1 |
MD000-PA09TGFT-F | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | D003-0912-200-Z vs MD000-PA09TGFT-F |
D001-0911-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D003-0912-200-Z vs D001-0911-200-Z |
D007-0951-200-Z | Circular DIN Connector, 9 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | D003-0912-200-Z vs D007-0951-200-Z |