Part Details for CZRF52C10 by Comchip Technology Corporation Ltd
Overview of CZRF52C10 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZRF52C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1068-1-ND
|
DigiKey | DIODE ZENER 10V 200MW 1005 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.4400 | Buy Now |
DISTI #
750-CZRF52C10
|
Mouser Electronics | Zener Diodes ZENER, 200mW 10V RoHS: Compliant | 1880 |
|
$0.0520 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 8000 |
|
$0.0619 / $0.4125 | Buy Now |
|
Quest Components | 6400 |
|
$0.0825 / $0.5500 | Buy Now | |
|
Quest Components | 12800 |
|
$0.1470 / $0.9800 | Buy Now | |
|
NAC | Zener Diode, 10V V(Z), 5%, 0.2W,Silicon,Unidirectional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0568 / $0.1409 | Buy Now |
Part Details for CZRF52C10
CZRF52C10 CAD Models
CZRF52C10 Part Data Attributes:
|
CZRF52C10
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRF52C10
Comchip Technology Corporation Ltd
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 1005, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRF52C10
This table gives cross-reference parts and alternative options found for CZRF52C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRF52C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z10VCW | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CZRF52C10 vs MM3Z10VCW |
BZX584C10-V-G-08 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CZRF52C10 vs BZX584C10-V-G-08 |
MM3ZC10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | CZRF52C10 vs MM3ZC10 |
NZ9F10VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 10 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | CZRF52C10 vs NZ9F10VT5G |
BZT52-10S | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | CZRF52C10 vs BZT52-10S |
TC10VC | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | CZRF52C10 vs TC10VC |
CD1005-Z10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CZRF52C10 vs CD1005-Z10 |