Part Details for BZT52-10S by Promax-Johnton Electronic Corporation
Overview of BZT52-10S by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Part Details for BZT52-10S
BZT52-10S CAD Models
BZT52-10S Part Data Attributes
|
BZT52-10S
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZT52-10S
Promax-Johnton Electronic Corporation
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-10S
This table gives cross-reference parts and alternative options found for BZT52-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC10VC | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52-10S vs TC10VC |
TSCU52C10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52-10S vs TSCU52C10 |
DZ2J10000L | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | BZT52-10S vs DZ2J10000L |
MM3ZC10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52-10S vs MM3ZC10 |
BZX584C10-V-G-08 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52-10S vs BZX584C10-V-G-08 |
NZ9F10VT5G | 250 mW Zener Diode Voltage Regulator 5% Tolerance 10 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | BZT52-10S vs NZ9F10VT5G |
MM5ZC10 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52-10S vs MM5ZC10 |
MM3Z10VCW | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52-10S vs MM3Z10VCW |