CZB2BSTTE401P
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of CZB2BSTTE401P by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CZB2BSTTE401P by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZB2BSTTE401P by KOA Speer Electronics Inc

CZB2BSTTE401P
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
1206
Construction
Multilayer
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
400 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.4 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. CZB2BSTTE401P
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for CZB2BSTTE401P

This table gives cross-reference parts and alternative options found for CZB2BSTTE401P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BSTTE401P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZB2BGTTE310J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE310J
CZB2BGTTE310M Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE310M
CBM04YTAN801 Ferrite Chip, Viking Tech Corp CZB2BSTTE401P vs CBM04YTAN801
FB321611T-751Y-S Ferrite Chip, Cal-Chip Electronics CZB2BSTTE401P vs FB321611T-751Y-S
BBBK00321611601Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CZB2BSTTE401P vs BBBK00321611601Y00
CZB2BGTTE520J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE520J
BBBK00321611601Y00 Ferrite Chip, Chilisin Electronics Corp CZB2BSTTE401P vs BBBK00321611601Y00
CZB2BGTTE520M Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE520M
FB04YTYN601 Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1204, 2 PIN SEI Stackpole Electronics Inc CZB2BSTTE401P vs FB04YTYN601
CZB2BGTTE600J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE600J
Part Number Description Manufacturer Compare
ILBB1806ER800V Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN Vishay Intertechnologies CZB2BSTTE401P vs ILBB1806ER800V
CZB2BGTTE310J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE310J
BBBK00321611601Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CZB2BSTTE401P vs BBBK00321611601Y00
FB451616T-800Y-S-1 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Cal-Chip Electronics CZB2BSTTE401P vs FB451616T-800Y-S-1
CZB2AGTTD501P Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2AGTTD501P
CZB2BGTTE520J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE520J
BBSJ00160808121Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Pulse Electronics Corporation CZB2BSTTE401P vs BBSJ00160808121Y00
CZB2BGTTE310M Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE310M
CZB2BGTTE520K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2BSTTE401P vs CZB2BGTTE520K
CTCB0603F-451M Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Central Technologies CZB2BSTTE401P vs CTCB0603F-451M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZB2BSTTE401P by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZB2BSTTE401P by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CZB2BSTTE401P would you like to use for your alert(s)?
  • Please alert me when CZB2BSTTE401P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZB2BSTTE401P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZB2BSTTE401P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZB2BSTTE401P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZB2BSTTE401P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZB2BSTTE401P by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: