CZB2BSTTE401P
vs
CZB2BGTTE310J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
1206
Construction
Multilayer
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
400 OHM Ω
31 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare CZB2BSTTE401P with alternatives
Compare CZB2BGTTE310J with alternatives