Part Details for CZB2BGTTE310M by KOA Speer Electronics Inc
Overview of CZB2BGTTE310M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB2BGTTE310M
CZB2BGTTE310M CAD Models
CZB2BGTTE310M Part Data Attributes
|
CZB2BGTTE310M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2BGTTE310M
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CZB2BGTTE310M
This table gives cross-reference parts and alternative options found for CZB2BGTTE310M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BGTTE310M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BGTTE310J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BGTTE310M vs CZB2BGTTE310J |
CBM04YTAN801 | Ferrite Chip, | Viking Tech Corp | CZB2BGTTE310M vs CBM04YTAN801 |
FB321611T-751Y-S | Ferrite Chip, | Cal-Chip Electronics | CZB2BGTTE310M vs FB321611T-751Y-S |
BBBK00321611601Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | CZB2BGTTE310M vs BBBK00321611601Y00 |
CZB2BGTTE520J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BGTTE310M vs CZB2BGTTE520J |
BBBK00321611601Y00 | Ferrite Chip, | Chilisin Electronics Corp | CZB2BGTTE310M vs BBBK00321611601Y00 |
CZB2BGTTE520M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BGTTE310M vs CZB2BGTTE520M |
FB04YTYN601 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1204, 2 PIN | SEI Stackpole Electronics Inc | CZB2BGTTE310M vs FB04YTYN601 |
CZB2BGTTE600J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BGTTE310M vs CZB2BGTTE600J |
GMLB-321611-0600Y-BK | Ferrite Chip, | Pulse Maglayers | CZB2BGTTE310M vs GMLB-321611-0600Y-BK |